Part Details for 9986-5265 by Altech Corporation
Overview of 9986-5265 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986-5265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1304
|
Newark | Itbn-M30-S40 -Nf-1030Vdc |Altech 9986-5265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.3400 / $228.5200 | Buy Now |
DISTI #
9986-5265-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.2200 | Buy Now |
DISTI #
845-99865265
|
Mouser Electronics | Proximity Sensors ITBN-M30-S40 -NF-1030VDC | 0 |
|
$176.2400 / $188.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$169.5100 / $182.0600 | Buy Now |
|
Powell Electronics | Proximity Sensors ITBN-M30-S40 -NF-1030VDC200mA-PNP-NO-QD65-EXT-SD Min Qty: 1 | 2 |
|
$209.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$169.5100 / $182.0600 | Buy Now |
DISTI #
10105505
|
TestEquity LLC | Altech 9986-5265 ITBN-M30-S40 -NF-1030VDC 200mA-PNP-NO-QD65-EXT-SD | 0 |
|
$167.4100 | Buy Now |
Part Details for 9986-5265
9986-5265 CAD Models
9986-5265 Part Data Attributes:
|
9986-5265
Altech Corporation
Buy Now
|
Compare Parts:
9986-5265
Altech Corporation
|
Samacsys Manufacturer | Altech |