Part Details for 998L by Molex
Overview of 998L by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 998L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3512
|
Newark | Cord Reel-2647 Plg 35 #12-3 W/Fly Leads |Molex 998L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$624.8300 / $734.4400 | Buy Now |
DISTI #
77Y3974
|
Newark | Cord Reel-2647 Plg 35 #12-3 W/Fly Leads |Molex 998L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.5400 / $658.0500 | Buy Now |
DISTI #
2266-998L-ND
|
DigiKey | AC Power Cords CORD REEL-2647 PL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$685.1400 | Buy Now |
DISTI #
37043615
|
Verical | Woodhead Standard Duty Cord Reel with Flying Leads, 12/3 SJTOW Cord, 10.67m Cord Length, NEMA L5-20 Locking Plug Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$606.1000 | Buy Now |
DISTI #
Molex 998L
|
PEI Genesis | AC Power Cord | 2 |
|
Buy Now | |
DISTI #
10213382
|
TestEquity LLC | Molex 998L Woodhead Standard Duty Cord Reel with Flying Leads, 12/3 SJTOW Cord, 10.67m (35.0') Cord Length, NEMA L5-20 Locking Plug | 2 |
|
$652.6700 | Buy Now |