Part Details for 999-11-113-10-000000 by Mill-Max Mfg Corp
Overview of 999-11-113-10-000000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999-11-113-10-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6284
|
Newark | Male Shorting Jumper, 2Pos, 2.54Mm, Accessory Type:Shorting Jumper, For Use With:Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:999 Series Rohs Compliant: Yes |Mill Max 999-11-113-10-000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $12.4500 | Buy Now |
DISTI #
ED1334-ND
|
DigiKey | JUMPER NON-INSULATED MALE .300" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8242 In Stock |
|
$0.3621 / $0.7700 | Buy Now |
DISTI #
575-99911113
|
Mouser Electronics | Headers & Wire Housings .300 JUMPER NON-INS RoHS: Compliant | 10344 |
|
$0.3100 / $0.7600 | Buy Now |
DISTI #
70968073
|
RS | Circuit Board Hardware - PCB .300 JUMPER NON-INS | Mill-Max 999-11-113-10-000000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $11.6500 | RFQ |
|
Future Electronics | 999 Serie 2 Positions Jumper Male Shorting RoHS: Non Compliant pbFree: No Min Qty: 618 Package Multiple: 618 Container: Box | 0Box |
|
$6.2700 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
000000000000406596
|
Sager | Headers & Wire Housings .300 JUMPER NON-INS Min Qty: 50 | 0 |
|
$0.4360 / $10.0000 | Buy Now |
Part Details for 999-11-113-10-000000
999-11-113-10-000000 CAD Models
999-11-113-10-000000 Part Data Attributes
|
999-11-113-10-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
999-11-113-10-000000
Mill-Max Mfg Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |