Part Details for 999025 by Littelfuse Inc
Overview of 999025 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 999025
999025 CAD Models
999025 Part Data Attributes:
|
999025
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
999025
Littelfuse Inc
Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 58 VDC: 1000A | |
Blow Characteristic | SLOW | |
Body Breadth | 8.51 mm | |
Body Height | 22.15 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2087 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 999025
This table gives cross-reference parts and alternative options found for 999025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 999025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
995025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999025 vs 995025 |
0895025.Z | Electric Fuse | Littelfuse Inc | 999025 vs 0895025.Z |
0891025N | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999025 vs 0891025N |
997025 | Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999025 vs 997025 |
0999025.ZXN | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 999025 vs 0999025.ZXN |
0895025.U | Electric Fuse, | Littelfuse Inc | 999025 vs 0895025.U |