Part Details for 99A2D-B24-A13R51L by Bourns Inc
Overview of 99A2D-B24-A13R51L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99A2D-B24-A13R51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99A2D-B24-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 99A2D-B24-A13/R51L) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$19.1950 / $21.8055 | Buy Now |
DISTI #
99A2D-B24-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 99A2D-B24-A13/R51L) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$19.1950 / $21.8055 | Buy Now |