Part Details for 99S2A5-40ML5 by Rosenberger
Overview of 99S2A5-40ML5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 99S2A5-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 99S2A5-40ML5
99S2A5-40ML5 CAD Models
99S2A5-40ML5 Part Data Attributes
|
99S2A5-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
99S2A5-40ML5
Rosenberger
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.707 dB | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.67 |