Part Details for 99X10BKN by Xcelite by Weller
Overview of 99X10BKN by Xcelite by Weller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99X10BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$10.8300 / $11.4000 | Buy Now | |
DISTI #
272SC364
|
Techni-Tool, Inc. | Weller-Xcelite 99X10BKN 7" Extension for "99" Blades | 233 |
|
$11.4000 | Buy Now |
DISTI #
272SC364
|
TestEquity LLC | Weller-Xcelite 99X10BKN 7" Extension for "99" Blades | 233 |
|
$11.4000 | Buy Now |