Part Details for 9C02017A3742FLPF3 by YAGEO Corporation
Overview of 9C02017A3742FLPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C02017A3742FLPF3
9C02017A3742FLPF3 CAD Models
9C02017A3742FLPF3 Part Data Attributes
|
9C02017A3742FLPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C02017A3742FLPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 9C02017A3742FLPF3
This table gives cross-reference parts and alternative options found for 9C02017A3742FLPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A3742FLPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201AFW-3742GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 9C02017A3742FLPF3 vs CR0201AFW-3742GAS |
9C02017A3742FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 9C02017A3742FLPF3 vs 9C02017A3742FLPF7 |
CR06-3742FV | Fixed Resistor, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 9C02017A3742FLPF3 vs CR06-3742FV |
CR-01FLF--37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 9C02017A3742FLPF3 vs CR-01FLF--37K4 |
RC01W3742FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 9C02017A3742FLPF3 vs RC01W3742FC |
RC0201FR-1337K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C02017A3742FLPF3 vs RC0201FR-1337K4 |
RC0201FR-0737K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C02017A3742FLPF3 vs RC0201FR-0737K4 |
CR06TR3742F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | 9C02017A3742FLPF3 vs CR06TR3742F |
MCR006YLPF3742 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 9C02017A3742FLPF3 vs MCR006YLPF3742 |
TSR20GF3742V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 37400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 9C02017A3742FLPF3 vs TSR20GF3742V |