Part Details for 9C08052A2204FKHFT by YAGEO Corporation
Overview of 9C08052A2204FKHFT by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A2204FKHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4230 |
|
RFQ | ||
|
Quest Components | 3384 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for 9C08052A2204FKHFT
9C08052A2204FKHFT CAD Models
9C08052A2204FKHFT Part Data Attributes
|
9C08052A2204FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A2204FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A2204FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A2204FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A2204FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA08052M20FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2204FKHFT vs RCA08052M20FKEBAP |
RC0805FR-102M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A2204FKHFT vs RC0805FR-102M2 |
232273482205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A2204FKHFT vs 232273482205 |
CRCW08052M20FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | 9C08052A2204FKHFT vs CRCW08052M20FKTABC |
RMCS1/102.2M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A2204FKHFT vs RMCS1/102.2M1%A |
RC0805FR-132M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A2204FKHFT vs RC0805FR-132M2 |
CR0805-10W-2204FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | 9C08052A2204FKHFT vs CR0805-10W-2204FPT-13 |
RC2012F225GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | 9C08052A2204FKHFT vs RC2012F225GS |
RTT052204FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2204FKHFT vs RTT052204FP4 |
MCWR08W2204FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | 9C08052A2204FKHFT vs MCWR08W2204FTL |