Part Details for 9C08052A2R70FLPFT by YAGEO Corporation
Overview of 9C08052A2R70FLPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A2R70FLPFT
9C08052A2R70FLPFT CAD Models
9C08052A2R70FLPFT Part Data Attributes:
|
9C08052A2R70FLPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A2R70FLPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A2R70FLPFT
This table gives cross-reference parts and alternative options found for 9C08052A2R70FLPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A2R70FLPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A2R70FLPFT vs RK73H2ATTPD2R70F |
NMCR0805FT2R70 | RES,SMT,THICK FILM,2.7 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A2R70FLPFT vs NMCR0805FT2R70 |
RTT052R70FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2R70FLPFT vs RTT052R70FP2 |
232273462708 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A2R70FLPFT vs 232273462708 |
RMCF0805FB2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A2R70FLPFT vs RMCF0805FB2R70 |
RK73H2ATTEB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A2R70FLPFT vs RK73H2ATTEB2R70F |
RC0805FR-072R7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A2R70FLPFT vs RC0805FR-072R7P |
RTT052R70FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2R70FLPFT vs RTT052R70FP3 |
D1208050A2708FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2R70FLPFT vs D1208050A2708FBN |
CRCW08052R70F200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.7ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | 9C08052A2R70FLPFT vs CRCW08052R70F200RT5-E3 |