Part Details for 9C08052A3402FKPF3 by YAGEO Corporation
Overview of 9C08052A3402FKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3402FKPF3
9C08052A3402FKPF3 CAD Models
9C08052A3402FKPF3 Part Data Attributes:
|
9C08052A3402FKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3402FKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3402FKPF3
This table gives cross-reference parts and alternative options found for 9C08052A3402FKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3402FKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273413403 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A3402FKPF3 vs 232273413403 |
CDF080534K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3402FKPF3 vs CDF080534K1%100PPM/KNP10 |
CR0805F83402G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | 9C08052A3402FKPF3 vs CR0805F83402G |
TSR6GF3402V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | 9C08052A3402FKPF3 vs TSR6GF3402V |
WR08X3402FQLJ | Fixed Resistor, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C08052A3402FKPF3 vs WR08X3402FQLJ |
RC0805FR-1034K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A3402FKPF3 vs RC0805FR-1034K |
CDF080534K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3402FKPF3 vs CDF080534K1%100PPM/KNP20 |
RK73H2ARTTEB3402F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A3402FKPF3 vs RK73H2ARTTEB3402F |
MC0805-3402-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | 9C08052A3402FKPF3 vs MC0805-3402-FB |
9C08052A3402FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A3402FKPF3 vs 9C08052A3402FKHFT |