Part Details for 9C08052A34R0FKPF4 by YAGEO Corporation
Overview of 9C08052A34R0FKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A34R0FKPF4
9C08052A34R0FKPF4 CAD Models
9C08052A34R0FKPF4 Part Data Attributes
|
9C08052A34R0FKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A34R0FKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A34R0FKPF4
This table gives cross-reference parts and alternative options found for 9C08052A34R0FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A34R0FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-34R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | 9C08052A34R0FKPF4 vs BCTS000805-34R0FTP |
MC0805P-34R0-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | 9C08052A34R0FKPF4 vs MC0805P-34R0-FB101W |
CRCW080510034R1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | 9C08052A34R0FKPF4 vs CRCW080510034R1%RT5 |
RK73H2AXTED34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A34R0FKPF4 vs RK73H2AXTED34R0F |
FWF05FW-34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A34R0FKPF4 vs FWF05FW-34R0 |
RK73H2ARTTEB34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A34R0FKPF4 vs RK73H2ARTTEB34R0F |
MC0805-34R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A34R0FKPF4 vs MC0805-34R0-FTQ |
RMNW20K34R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 9C08052A34R0FKPF4 vs RMNW20K34R0FTP |
NMCR0805FG34R0 | RES,SMT,THICK FILM,34 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A34R0FKPF4 vs NMCR0805FG34R0 |
RMF10FT34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | 9C08052A34R0FKPF4 vs RMF10FT34R0 |