Part Details for 9C08052A8664FKHFT by YAGEO Corporation
Overview of 9C08052A8664FKHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A8664FKHFT
9C08052A8664FKHFT CAD Models
9C08052A8664FKHFT Part Data Attributes
|
9C08052A8664FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A8664FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A8664FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A8664FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A8664FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08058M661%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A8664FKHFT vs CDF08058M661%100PPM/KNS |
9C08052A8664FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | 9C08052A8664FKHFT vs 9C08052A8664FKAFT |
232273478665 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A8664FKHFT vs 232273478665 |
RTT058664FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A8664FKHFT vs RTT058664FP2 |
CRCW08058M66FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A8664FKHFT vs CRCW08058M66FKEBC |
AR0805FR-078M66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A8664FKHFT vs AR0805FR-078M66L |
RC0805FR-138M66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A8664FKHFT vs RC0805FR-138M66 |
FCF05FS-8664 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A8664FKHFT vs FCF05FS-8664 |
AR0805FR-078M66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A8664FKHFT vs AR0805FR-078M66 |
CR0805F8M66P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | 9C08052A8664FKHFT vs CR0805F8M66P10 |