Part Details for 9C25121W4R70JLPF5 by YAGEO Corporation
Overview of 9C25121W4R70JLPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W4R70JLPF5
9C25121W4R70JLPF5 CAD Models
9C25121W4R70JLPF5 Part Data Attributes
|
9C25121W4R70JLPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W4R70JLPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512 | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W4R70JLPF5
This table gives cross-reference parts and alternative options found for 9C25121W4R70JLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W4R70JLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTEB4R7J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4R70JLPF5 vs RK73B3ATTEB4R7J |
RK73BW3ALTEB4R7J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4R70JLPF5 vs RK73BW3ALTEB4R7J |
RK73BW3ATTEB4R7J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4R70JLPF5 vs RK73BW3ATTEB4R7J |
NQ121WJ047JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W4R70JLPF5 vs NQ121WJ047JT4E |
RK73B3ATBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4R70JLPF5 vs RK73B3ATBK4R7J |
RK73BW3ARTBK4R7J | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | 9C25121W4R70JLPF5 vs RK73BW3ARTBK4R7J |
RMGW63-4R7JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | 9C25121W4R70JLPF5 vs RMGW63-4R7JB |
CR2512-1W-4R7JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 9C25121W4R70JLPF5 vs CR2512-1W-4R7JSNT |
235055611478L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 9C25121W4R70JLPF5 vs 235055611478L |
RK73BW3ARTBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4R70JLPF5 vs RK73BW3ARTBK4R7J |