Part Details for 9CFR012A62R0JLHFT by YAGEO Corporation
Overview of 9CFR012A62R0JLHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9CFR012A62R0JLHFT
9CFR012A62R0JLHFT CAD Models
9CFR012A62R0JLHFT Part Data Attributes:
|
9CFR012A62R0JLHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9CFR012A62R0JLHFT
YAGEO Corporation
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 62ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | FR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tolerance | 5% |
Alternate Parts for 9CFR012A62R0JLHFT
This table gives cross-reference parts and alternative options found for 9CFR012A62R0JLHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9CFR012A62R0JLHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232275066209 | RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 62ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 9CFR012A62R0JLHFT vs 232275066209 |