Part Details for 9DB1233AGLF by Renesas Electronics Corporation
Results Overview of 9DB1233AGLF by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9DB1233AGLF Information
9DB1233AGLF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 9DB1233AGLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AH2930
|
Newark | Zero Delay Buffer, 166Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9DB1233AGLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
9DB1233AGLF
|
Avnet Americas | - Rail/Tube (Alt: 9DB1233AGLF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Container: Tube | 5549 Partner Stock |
|
$10.3875 / $11.0800 | Buy Now |
|
DISTI #
92028180
|
Verical | 9DB1233AGLF Min Qty: 100 Package Multiple: 100 Date Code: 2342 | Americas - 5500 |
|
$11.6340 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$5.6250 / $9.0000 | Buy Now |
|
|
Quest Components | 37 |
|
$6.7932 / $11.0160 | Buy Now | |
|
|
Quest Components | 37 |
|
$8.1000 / $12.0000 | Buy Now | |
|
|
Chip Stock | PLLBasedClockDriver,9DBSeries,12TrueOutput(s),0InvertedOutput(s),PDSO64 | 3499 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 5934 |
|
RFQ |
US Tariff Estimator: 9DB1233AGLF by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 9DB1233AGLF
9DB1233AGLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9DB1233AGLF Part Data Attributes
|
|
9DB1233AGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB1233AGLF
Renesas Electronics Corporation
12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, TSSOP28/Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 64 | |
| Manufacturer Package Code | PAG64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | 9db | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | R-PDSO-G64 | |
| JESD-609 Code | e3 | |
| Length | 17 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 64 | |
| Number of True Outputs | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP64,.32,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for 9DB1233AGLF
This table gives cross-reference parts and alternative options found for 9DB1233AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB1233AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9DB1233AGLFT | Renesas Electronics Corporation | Check for Price | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, TSSOP0/Reel | 9DB1233AGLF vs 9DB1233AGLFT |
| 9DB1233AGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-64, Reel | 9DB1233AGLF vs 9DB1233AGLFT |
9DB1233AGLF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the IC away from high-current paths and ensure good airflow around the device.
-
Use a soft-start circuit to limit inrush current during startup. For shutdown, ensure a controlled shutdown sequence to prevent voltage spikes and ensure all internal circuits are fully discharged.
-
Use a common-mode choke, ferrite beads, and Y-capacitors to filter out high-frequency noise. Ensure proper PCB layout and shielding to minimize radiated emissions.
-
Use the device's built-in power-saving features, such as dynamic voltage scaling and clock gating. Implement a low-power mode controller to minimize current consumption during standby.
-
Use a combination of oscilloscopes, signal generators, and multimeters to measure voltage, current, and frequency. Perform tests under various load conditions and temperatures to ensure device reliability.