Part Details for 9DM960127-2SB072 by TE Connectivity
Overview of 9DM960127-2SB072 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 9DM960127-2SB072
9DM960127-2SB072 CAD Models
9DM960127-2SB072 Part Data Attributes
|
9DM960127-2SB072
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9DM960127-2SB072
TE Connectivity
14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-C-26482D | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |
Alternate Parts for 9DM960127-2SB072
This table gives cross-reference parts and alternative options found for 9DM960127-2SB072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DM960127-2SB072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-01A12-14S50 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 9DM960127-2SB072 vs 851-01A12-14S50 |
851-36A12-14S5002 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 9DM960127-2SB072 vs 851-36A12-14S5002 |
851-06Z12-14P5002 | CONNECTOR, 14 CONTACT(S), ALUMINUM, MALE, CIRCULAR ADAPTER | Amphenol FCi | 9DM960127-2SB072 vs 851-06Z12-14P5002 |
9DM960127-2PW072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 9DM960127-2SB072 vs 9DM960127-2PW072 |
9DM960127-2SB072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 9DM960127-2SB072 vs 9DM960127-2SB072 |
9DM970027-2PB072 | 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 9DM960127-2SB072 vs 9DM970027-2PB072 |
9DM960127-2PX072 | 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 9DM960127-2SB072 vs 9DM960127-2PX072 |
851-01A12-14S5029 | CONNECTOR, 14 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 9DM960127-2SB072 vs 851-01A12-14S5029 |
9DM970027-2PY072 | CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 9DM960127-2SB072 vs 9DM970027-2PY072 |
851-06A12-14S5002 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 9DM960127-2SB072 vs 851-06A12-14S5002 |