Part Details for 9G0912A202 by Sanyo-Denki Co Ltd
Results Overview of 9G0912A202 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for 9G0912A202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9G0912A202-ND
|
DigiKey | FAN AXIAL 92X32MM 12VDC WIRE Min Qty: 32 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1531 | Buy Now |
|
DISTI #
978-9G0912A202
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x32mm, 12VDC, Mini Ace, High Performance RoHS: Compliant | 30 |
|
$21.0300 / $21.5800 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$22.2300 / $32.4000 | Buy Now |
|
DISTI #
000000000001408723
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, 12VDC, Mini Ace, High Performance Min Qty: 1 | 0 |
|
$20.0000 / $24.1800 | Buy Now |
|
|
Neutron USA | DC Fan 92x32mm 12VDC 6.96W, 88.3CFM, High Perf | 30 |
|
$100.6600 | Buy Now |
US Tariff Estimator: 9G0912A202 by Sanyo-Denki Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 9G0912A202
9G0912A202 Part Data Attributes
|
|
9G0912A202
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0912A202
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.58A, 12V, 6.96W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8414.59.65.90 | |
| Additional Feature | Approvals: Ul | |
| Airflow | 88.3 Cfm | |
| Approvals | Csa; Tuv | |
| Body Material | Plastic | |
| Construction | Axial | |
| Height | 32 Mm | |
| Length | 92 Mm | |
| Life Expectancy | 40000 H | |
| Noise | 44 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Pressure | 11.735 Mmh2o | |
| Rated Current | 0.58 A | |
| Rated Power | 6.96 W | |
| Rated Voltage | 12 V | |
| Speed | 4300 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 170 G | |
| Width | 92 Mm |