Part Details for 9LPRS471CKLFT by Integrated Device Technology Inc
Overview of 9LPRS471CKLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPRS471CKLFT | Renesas Electronics Corporation | Programmable System Clock Chip for ATI RS790 - K8 based Systems |
Part Details for 9LPRS471CKLFT
9LPRS471CKLFT CAD Models
9LPRS471CKLFT Part Data Attributes
|
9LPRS471CKLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LPRS471CKLFT
Integrated Device Technology Inc
VFQFPN-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | ROHS COMPLIANT, PLASTIC, MLF-64 | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 355 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9LPRS471CKLFT
This table gives cross-reference parts and alternative options found for 9LPRS471CKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LPRS471CKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9LPRS477DKLF | Programmable System Clock Chip for ATI RS790 - K8 Based Systems, VFQFPN207/Tray | Renesas Electronics Corporation | 9LPRS471CKLFT vs 9LPRS477DKLF |
9LPRS471CKLF | VFQFPN-64, Tray | Integrated Device Technology Inc | 9LPRS471CKLFT vs 9LPRS471CKLF |
9LPRS477CKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | 9LPRS471CKLFT vs 9LPRS477CKLFT |