Part Details for 9R9852-01-09-15 by 3M Electronics
Overview of 9R9852-01-09-15 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9R9852-01-09-15
9R9852-01-09-15 CAD Models
9R9852-01-09-15 Part Data Attributes:
|
9R9852-01-09-15
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
9R9852-01-09-15
3M Electronics
HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 9R9852-01-09-15
This table gives cross-reference parts and alternative options found for 9R9852-01-09-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9R9852-01-09-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9R9852-01-09-10 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | 9R9852-01-09-15 vs 9R9852-01-09-10 |
9R9852-01-09-30 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | 9R9852-01-09-15 vs 9R9852-01-09-30 |
9R9975-01-09 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | 9R9852-01-09-15 vs 9R9975-01-09 |
9R9975-01-09 | HEADER CONNECTOR,PCB MNT,PLUG,18 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | 9R9852-01-09-15 vs 9R9975-01-09 |
9R9852-01-09-10 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | 9R9852-01-09-15 vs 9R9852-01-09-10 |
9R9852-01-09-15 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | 9R9852-01-09-15 vs 9R9852-01-09-15 |