Part Details for 9C04021A1503FLHF3 by YAGEO Corporation
Overview of 9C04021A1503FLHF3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C04021A1503FLHF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 9C04021A1503FLHF3
9C04021A1503FLHF3 CAD Models
9C04021A1503FLHF3 Part Data Attributes
|
9C04021A1503FLHF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A1503FLHF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC32 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C04021A(FTOL,LTCR) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A1503FLHF3
This table gives cross-reference parts and alternative options found for 9C04021A1503FLHF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A1503FLHF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02FV-1503 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 9C04021A1503FLHF3 vs FCF02FV-1503 |
FCF02FV-1503-W | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 9C04021A1503FLHF3 vs FCF02FV-1503-W |
BCR1/321503FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | 9C04021A1503FLHF3 vs BCR1/321503FE |
9C04021A1503FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | 9C04021A1503FLHF3 vs 9C04021A1503FLPFT |
BCR1/321503FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | 9C04021A1503FLHF3 vs BCR1/321503FT |
9C04021A1503FLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A1503FLHF3 vs 9C04021A1503FLHF7 |
MCR01MZSF1503 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | 9C04021A1503FLHF3 vs MCR01MZSF1503 |