Part Details for 9C04021A2001FLPF3 by YAGEO Corporation
Overview of 9C04021A2001FLPF3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C04021A2001FLPF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2590 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 9C04021A2001FLPF3
9C04021A2001FLPF3 CAD Models
9C04021A2001FLPF3 Part Data Attributes:
|
9C04021A2001FLPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A2001FLPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C04021A(FTOL,LTCR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C04021A(FTOL,LTCR) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A2001FLPF3
This table gives cross-reference parts and alternative options found for 9C04021A2001FLPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A2001FLPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0510S-202-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cyntec Co Ltd | 9C04021A2001FLPF3 vs RR0510S-202-FNH |
9C04021A2001FLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A2001FLPF3 vs 9C04021A2001FLHF7 |
FCF02FV-2001-W | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 9C04021A2001FLPF3 vs FCF02FV-2001-W |
BCR1/322001FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | 9C04021A2001FLPF3 vs BCR1/322001FE |
9C04021A2001FLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A2001FLPF3 vs 9C04021A2001FLHF3 |
9C04021A2001FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | 9C04021A2001FLPF3 vs 9C04021A2001FLPFT |
BCR1/322001FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 2000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | 9C04021A2001FLPF3 vs BCR1/322001FE |
BCR1/322001FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 2000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | 9C04021A2001FLPF3 vs BCR1/322001FT |