Part Details for 9C08052A3161FKHFT by YAGEO Corporation
Overview of 9C08052A3161FKHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3161FKHFT
9C08052A3161FKHFT CAD Models
9C08052A3161FKHFT Part Data Attributes
|
9C08052A3161FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3161FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3161FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A3161FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3161FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053K16FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A3161FKHFT vs CRCW08053K16FKEA |
RC0805F3161-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | 9C08052A3161FKHFT vs RC0805F3161-07-T70 |
FCF05FW-3161 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A3161FKHFT vs FCF05FW-3161 |
MC0805-3161-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A3161FKHFT vs MC0805-3161-FT |
WR08X3161FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A3161FKHFT vs WR08X3161FQL |
NRCA10F3161TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | 9C08052A3161FKHFT vs NRCA10F3161TR10QYF |
RM10F3161CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A3161FKHFT vs RM10F3161CTDK |
CRCW08053K16FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A3161FKHFT vs CRCW08053K16FKEB |
RMNW20K3161FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 9C08052A3161FKHFT vs RMNW20K3161FB |
CR21-3161FL | Fixed Resistor | ASJ Holdings Limited | 9C08052A3161FKHFT vs CR21-3161FL |