Part Details for 9C08052A3832FKHFT by YAGEO Corporation
Overview of 9C08052A3832FKHFT by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A3832FKHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 9C08052A3832FKHFT
9C08052A3832FKHFT CAD Models
9C08052A3832FKHFT Part Data Attributes:
|
9C08052A3832FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3832FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3832FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A3832FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3832FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FV-3832 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A3832FKHFT vs FCF05FV-3832 |
232273413833L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A3832FKHFT vs 232273413833L |
CRCW080538K3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A3832FKHFT vs CRCW080538K3FKEBC |
RTT053832FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | 9C08052A3832FKHFT vs RTT053832FP2 |
CDF080538K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3832FKHFT vs CDF080538K31%100PPM/KNS |
CRS0805-8W-3832FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 9C08052A3832FKHFT vs CRS0805-8W-3832FT |
RK73H2ALTPD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A3832FKHFT vs RK73H2ALTPD3832F |
FCF05FW-3832-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A3832FKHFT vs FCF05FW-3832-W |
RMC1/10K3832FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 9C08052A3832FKHFT vs RMC1/10K3832FBA |
CAS10F3832CT | Fixed Resistor, 0.125W, 38300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A3832FKHFT vs CAS10F3832CT |