Part Details for 9C12063A1001FKRFT by YAGEO Corporation
Overview of 9C12063A1001FKRFT by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C12063A1001FKRFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | Resistor, Thin Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4560 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thin Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thin Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 1070 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thin Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 725 |
|
$0.0300 / $0.0800 | Buy Now |