Part Details for 9C34U2-PSE by Thomas & Betts
Overview of 9C34U2-PSE by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC9101AUF-3#PBF | Analog Devices | PoE PSE Controller | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for 9C34U2-PSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9010
|
Newark | 30Amp Con Dg 3Ph250V High Pot Test |Abb Thomas & Betts 9C34U2-PSE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.0400 / $541.6800 | Buy Now |
|
Onlinecomponents.com | DuraGard Pin and Sleeve Connector - Female Standard Service Waterproof - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - High Pot Test - Yellow. RoHS: Compliant | 0 |
|
$399.6000 / $422.9500 | Buy Now |
|
Master Electronics | DuraGard Pin and Sleeve Connector - Female Standard Service Waterproof - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - High Pot Test - Yellow. RoHS: Compliant | 0 |
|
$399.6000 / $422.9500 | Buy Now |