Part Details for 9C53U0/0750 by Thomas & Betts
Overview of 9C53U0/0750 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C53U0/0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DuraGard Female Connector - Standard Waterproof - 600 VAC/250 VDC - 50 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Bushing 0.750 Inches - Yellow. | 0 |
|
$423.7600 / $448.5200 | Buy Now |
|
Master Electronics | DuraGard Female Connector - Standard Waterproof - 600 VAC/250 VDC - 50 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Bushing 0.750 Inches - Yellow. | 0 |
|
$423.7600 / $448.5200 | Buy Now |