Part Details for 9C54U2/1000 by Thomas & Betts
Overview of 9C54U2/1000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C54U2/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9550
|
Newark | 50A Con 3P4W Dg U2 3P250V 1Inchbshg |Abb Thomas & Betts 9C54U2/1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.3300 / $528.5300 | Buy Now |
|
Onlinecomponents.com | DuraGard Pin and Sleeve Connector - 3-Phase Female Waterproof - 250 VAC - 50 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Terminal - Bushing 1 Inches - Yellow. RoHS: Compliant | 0 |
|
$389.8900 / $412.6700 | Buy Now |
|
Master Electronics | DuraGard Pin and Sleeve Connector - 3-Phase Female Waterproof - 250 VAC - 50 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Terminal - Bushing 1 Inches - Yellow. RoHS: Compliant | 0 |
|
$389.8900 / $412.6700 | Buy Now |