Part Details for 9D-BCK-T-001S-000 by TE Connectivity
Overview of 9D-BCK-T-001S-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9D-BCK-T-001S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9D-BCK-T-001S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 0.15psi Differential 16-Pin SOIC T/R - Bulk (Alt: 9D-BCK-T-001S-000) Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9D-BCK-T001S000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9D-BCK-T-001S-000
9D-BCK-T-001S-000 CAD Models
9D-BCK-T-001S-000 Part Data Attributes
|
9D-BCK-T-001S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9D-BCK-T-001S-000
TE Connectivity
Piezoresistive Sensor, 0.15Psi Max, 0.1%, 45mV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 45mV | |
Pressure Range-Max | 0.15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |