Part Details for 9D-BCK-T-015S-000 by TE Connectivity
Overview of 9D-BCK-T-015S-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB1015-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 9D-BCK-T-015S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9D-BCK-T-015S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 1.5psi Differential 16-Pin SOIC T/R - Bulk (Alt: 9D-BCK-T-015S-000) Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9D-BCK-T015S000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9D-BCK-T-015S-000
9D-BCK-T-015S-000 CAD Models
9D-BCK-T-015S-000 Part Data Attributes
|
9D-BCK-T-015S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9D-BCK-T-015S-000
TE Connectivity
Piezoresistive Sensor, 1.5Psi Max, 0.1%, 90mV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 90mV | |
Pressure Range-Max | 1.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |