Part Details for 9DMC-AC 44 S 10 by TE Connectivity
Overview of 9DMC-AC 44 S 10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
9009DM/C | Rochester Electronics LLC | 9009DM/C |
Price & Stock for 9DMC-AC 44 S 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH9DMC-AC 44 S 10
|
Heilind Electronics | 9DMC-AC 44 S 10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH9DMC-AC 44 S 10
|
Interstate Connecting Components | 9DMC-AC 44 S 10 | 0 |
|
Buy Now |