Part Details for 9E-100 by Ohmite Mfg Co
Overview of 9E-100 by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9E-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0085
|
Newark | Mounting Bracket, Pack Of 100, Accessory Type:Mounting Bracket, For Use With:200, 210 & 270 Type Resistors, Product Range:- Rohs Compliant: Yes |Ohmite 9E-100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 51 |
|
$57.4200 / $76.7900 | Buy Now |
DISTI #
44P2129
|
Newark | Mounting Bracket {Pack Of 100}/Bulk Rohs Compliant: No |Ohmite 9E-100 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.8010 | Buy Now |
DISTI #
2266-9E-100-ND
|
DigiKey | BRACKET MOUNTING VP25K SERIES Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1768 In Stock |
|
$47.9600 / $52.9500 | Buy Now |
DISTI #
9E-100-ND
|
DigiKey | BRACKET MOUNTING VP25K SERIES Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3715 / $1.0200 | Buy Now |
DISTI #
588-9E
|
Mouser Electronics | Resistor Hardware RES MOUNTING BKT RoHS: Compliant | 556 |
|
$0.3710 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W. RoHS: Compliant |
1763 Partner Stock 16822 On Order |
|
$0.3566 / $0.7013 | Buy Now |
DISTI #
17173109
|
Verical | Resistor Hardware Res Mounting Bkt 100-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1763 |
|
$44.9700 / $49.6500 | Buy Now |
DISTI #
9E-100
|
TTI | Resistor Hardware RES MOUNTING BKT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4900 / $0.6970 | Buy Now |
DISTI #
4046768
|
element14 Asia-Pacific | MOUNTING BRACKET, POWER RESISTOR RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$36.3840 / $71.3416 | Buy Now |
DISTI #
2434195
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 51 |
|
$42.0748 | Buy Now |
Part Details for 9E-100
9E-100 CAD Models
9E-100 Part Data Attributes:
|
9E-100
Ohmite Mfg Co
Buy Now
|
Compare Parts:
9E-100
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |