Part Details for 9F60BDE003 (ALTERNATE: Y1011998) by Mersen Electrical Power
Overview of 9F60BDE003 (ALTERNATE: Y1011998) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9F60BDE003 (ALTERNATE: Y1011998)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977487
|
RS | Potential Transformer Fuse, 8.25kV, 50kA, Indicating, 1.562"D x 9.5"L, 3A | Mersen 9F60BDE003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$228.5700 / $285.7200 | RFQ |