Part Details for 9F60DNJ003 by Mersen Electrical Power
Overview of 9F60DNJ003 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 9F60DNJ003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977567
|
RS | Power Distribution Fuse, 25.8kV, 35kA, Indicating, 2"D x 23.18"L, 1 Barrel, 3A | Mersen 9F60DNJ003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$882.0600 / $980.0600 | Buy Now |
Part Details for 9F60DNJ003
9F60DNJ003 CAD Models
9F60DNJ003 Part Data Attributes:
|
9F60DNJ003
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
9F60DNJ003
Mersen Electrical Power
Electric Fuse, 3A, 35000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 589 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 35000 A | |
Rated Current | 3 A | |
Reference Standard | UL | |
Terminal Shape | END CAP |