Part Details for 9F62DCB125 by Mersen Electrical Power
Overview of 9F62DCB125 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 9F62DCB125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977803
|
RS | General Purpose Fuse, Outdoor, 5.5kV, 50kA, Indicating, 3"D x 15.88"L, 125A | Mersen 9F62DCB125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,984.1500 / $2,088.5800 | RFQ |
Part Details for 9F62DCB125
9F62DCB125 CAD Models
9F62DCB125 Part Data Attributes
|
9F62DCB125
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
9F62DCB125
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 403 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 5500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 9F62DCB125
This table gives cross-reference parts and alternative options found for 9F62DCB125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9F62DCB125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCY125ES | Electric Fuse, Medium Blow, 125A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 9F62DCB125 vs LCY125ES |
125E-1C-5.5L | Electric Fuse, 125A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 9F62DCB125 vs 125E-1C-5.5L |