Part Details for 9F62KCB600 (ALTERNATE: W1011099) by Mersen Electrical Power
Overview of 9F62KCB600 (ALTERNATE: W1011099) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9F62KCB600 (ALTERNATE: W1011099)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977839
|
RS | General Purpose Fuse, Outdoor, 5.5kV, 50kA, Indicating, 4 Barrel, 600A | Mersen 9F62KCB600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5,192.8200 / $5,466.1200 | RFQ |