Part Details for 9FGP204BKLF by Integrated Device Technology Inc
Overview of 9FGP204BKLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGP204BKLF | Renesas Electronics Corporation | CK-MNG+ Peripheral Synthesizer for Intel Servers | |
9FGP204BKLFT | Renesas Electronics Corporation | CK-MNG+ Peripheral Synthesizer for Intel Servers |
Price & Stock for 9FGP204BKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CLOCK GENERATOR 32MLF | 8400 |
|
$13.5830 / $20.3740 | Buy Now |
Part Details for 9FGP204BKLF
9FGP204BKLF CAD Models
9FGP204BKLF Part Data Attributes
|
9FGP204BKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGP204BKLF
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGP204BKLF
This table gives cross-reference parts and alternative options found for 9FGP204BKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGP204BKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6V49205APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 9FGP204BKLF vs 6V49205APAG8 |
8V49N211NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 9FGP204BKLF vs 8V49N211NLGI |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | 9FGP204BKLF vs 932SQ425AKLF |
9FGP205AKLF | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 9FGP204BKLF vs 9FGP205AKLF |
9SQL4958BNDGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 9FGP204BKLF vs 9SQL4958BNDGI8 |
6V49205APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 9FGP204BKLF vs 6V49205APAG |
8430S10BYI-03LFT | PTQFP-48, Reel | Integrated Device Technology Inc | 9FGP204BKLF vs 8430S10BYI-03LFT |
SL28EB717ALI | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | Silicon Laboratories Inc | 9FGP204BKLF vs SL28EB717ALI |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | 9FGP204BKLF vs 9SQL4952BNLGI |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | 9FGP204BKLF vs 8430S10AYI-02LFT |