Part Details for 9G-BGK-S-015S-000 by TE Connectivity
Overview of 9G-BGK-S-015S-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 9G-BGK-S-015S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G-BGK-S-015S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 1.5psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 9G-BGK-S-015S-000) Min Qty: 225 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9G-BGK-S015S000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9G-BGK-S-015S-000
9G-BGK-S-015S-000 CAD Models
9G-BGK-S-015S-000 Part Data Attributes
|
9G-BGK-S-015S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9G-BGK-S-015S-000
TE Connectivity
Piezoresistive Sensor, 1.5Psi Max, 0.2%, 90mV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.2% | |
Body Height | 6.1 mm | |
Body Length or Diameter | 9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 90mV | |
Pressure Range-Max | 1.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |