Part Details for 9M351M-RS232-CABLE by StarTech.com
Overview of 9M351M-RS232-CABLE by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9M351M-RS232-CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73792824
|
RS | DB9 to 3.5mm Serial Cable for Serial Device Configuration, Audio Jack, 3ft (1m) | StarTech.com 9M351M-RS232-CABLE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$15.4100 / $17.8200 | Buy Now |