Part Details for 9P23U0/0455 by Thomas & Betts
Overview of 9P23U0/0455 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9P23U0/0455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9595
|
Newark | 20A Plg 2P3W Dg U0 600V .455In Bshg |Abb Thomas & Betts 9P23U0/0455 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.8900 / $402.7000 | Buy Now |
|
Onlinecomponents.com | DuraGard Male Plug - Standard Service Waterproof - 600 VAC/250 VDC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Bushing 0.455 Inches - Yellow. | 0 |
|
$297.7900 / $320.8300 | Buy Now |
|
Master Electronics | DuraGard Male Plug - Standard Service Waterproof - 600 VAC/250 VDC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Bushing 0.455 Inches - Yellow. | 0 |
|
$297.7900 / $320.8300 | Buy Now |