There are no models available for this part yet.
Overview of 9P54U2-PSE by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC9101AUF-3#PBF | Analog Devices | PoE PSE Controller | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for 9P54U2-PSE by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26Y9017
|
Newark | 50A Plg 3P4W Dg U2 250V Highpottest |Abb Thomas & Betts 9P54U2-PSE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,086.4700 / $1,246.8800 | Buy Now | |
Onlinecomponents.com | DuraGard Male Plug - 3-Phase Waterproof - 250 VAC - 50 A - 60 Hz Frequency - 3 Pole - 4 Wires - IP67 Enclosure - Screw Terminal - High Pot Test - Yellow. RoHS: Compliant | 0 |
|
$957.6400 / $1,012.7300 | Buy Now | ||
Master Electronics | DuraGard Male Plug - 3-Phase Waterproof - 250 VAC - 50 A - 60 Hz Frequency - 3 Pole - 4 Wires - IP67 Enclosure - Screw Terminal - High Pot Test - Yellow. RoHS: Compliant | 0 |
|
$957.6400 / $1,012.7300 | Buy Now |