Part Details for 9R34U2W by Thomas & Betts
Overview of 9R34U2W by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 9R34U2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9688
|
Newark | 30A Rec 3P4W Dg U2 3P250V Sc |Abb Thomas & Betts 9R34U2W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.8600 / $434.2000 | Buy Now |
|
Onlinecomponents.com | DuraGard Female Receptacle - Watertight - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Yellow. | 0 |
|
$321.0900 / $345.9300 | Buy Now |
|
Master Electronics | DuraGard Female Receptacle - Watertight - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Yellow. | 0 |
|
$321.0900 / $345.9300 | Buy Now |
Part Details for 9R34U2W
9R34U2W CAD Models
9R34U2W Part Data Attributes:
|
9R34U2W
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
9R34U2W
Thomas & Betts
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | DURA GUARD | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Total Number of Contacts | 3 |