Part Details for 9T 53107 by KNIPEX
Overview of 9T 53107 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9T 53107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1158
|
Newark | Maxxpro 5" Slotted Keystone, 1/4" Tip |Knipex 9T 53107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2172-9T53107-ND
|
DigiKey | MAXXPRO 5" SLOTTED 1/4" TIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$10.1200 / $10.9200 | Buy Now |