Part Details for 9T 53209 by KNIPEX
Overview of 9T 53209 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9T 53209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1165
|
Newark | Maxxpro 4" Torx T25 |Knipex 9T 53209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2172-9T53209-ND
|
DigiKey | MAXXPRO 4" TORX T25 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$9.4720 / $10.0000 | Buy Now |