Part Details for A/RH2-CSI-R2 by Automation Components Inc
Results Overview of A/RH2-CSI-R2 by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/RH2-CSI-R2 Information
A/RH2-CSI-R2 by Automation Components Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DPHY440SSRHRR | Texas Instruments | MIPI® CSI-2/DSI DPHY Retimer 28-WQFN 0 to 70 | |
| DS90UR910QSQE/NOPB | Texas Instruments | 10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105 | |
| DS90UH940NTNKDRQ1 | Texas Instruments | 1080p FPD-Link III to CSI-2 deserializer with HDCP 64-WQFN -40 to 105 |
Price & Stock for A/RH2-CSI-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN8286
|
Newark | Sensors, |Aci A/RH2-CSI-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.0000 | Buy Now |
|
DISTI #
4728-A/RH2-CSI-R2TB-ND
|
DigiKey | Relative Humidity, RH Outputs: 0 Min Qty: 1 Container: Bulk |
25 Bulk |
|
$386.4000 | Buy Now |
|
DISTI #
76011312
|
RS | RELATIVE HUMIDITY RH OUTPUTS 05 010 VDC 420MA DEFAULT ROOM R2 2 ACCURACY 10000 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$212.2200 | RFQ |