Part Details for A/TB-2.0-GLY by Automation Components Inc
Results Overview of A/TB-2.0-GLY by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/TB-2.0-GLY Information
A/TB-2.0-GLY by Automation Components Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for A/TB-2.0-GLY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM8993
|
Newark | Thermal Buffer, Sensor, 67Ml Nalgene Btl Rohs Compliant: No |Aci A/TB-2.0-GLY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3200 | Buy Now |
|
DISTI #
4728-A/TB-2.0-GLY-ND
|
DigiKey | Thermal Buffer, 2 oz Nalgene Bot Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$25.8000 | Buy Now |
|
DISTI #
75632384
|
RS | THERMAL BUFFER, 2OZ NALGENE BOTTLE, SENSING POINT, MOUNTING KIT, FOOD GRADE GLYCOL Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$63.2600 | Buy Now |