Part Details for A-0-100C-12-1/2 by Omega Engineering
Results Overview of A-0-100C-12-1/2 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-0-100C-12-1/2 Information
A-0-100C-12-1/2 by Omega Engineering is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
| ADC08100CIMTCX/NOPB | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
| ADC08100CIMTC | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Price & Stock for A-0-100C-12-1/2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AH0269
|
Newark | Dial Thermometer |Omega A-0-100C-12-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6600 | Buy Now |
|
DISTI #
5880-A-0-100C-12-1/2-ND
|
DigiKey | A-0-100C-12-1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.7200 | Buy Now |
|
DISTI #
A-0-100C-12-1/2
|
Avnet Americas | DIALTEMP,BI-METAL STEM THERMOMETERS, 3 HEADS" - Bulk (Alt: A-0-100C-12-1/2) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$121.6600 | Buy Now |