Part Details for A-2004-1-1-LP-N by ASSMANN WSW components GmbH
Overview of A-2004-1-1-LP-N by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-2004-1-1-LP-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-2004-1-1-LP-N-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 120 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5799 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks | 0 |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3140 / $0.3850 | Buy Now |
Part Details for A-2004-1-1-LP-N
A-2004-1-1-LP-N CAD Models
A-2004-1-1-LP-N Part Data Attributes
|
A-2004-1-1-LP-N
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-1-1-LP-N
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for A-2004-1-1-LP-N
This table gives cross-reference parts and alternative options found for A-2004-1-1-LP-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-1-1-LP-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-2004-1-3-LP-N-R | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-1-1-LP-N vs A-2004-1-3-LP-N-R |
A-2004-1-3-LP-N | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-1-1-LP-N vs A-2004-1-3-LP-N |
A-2004-1-2-LP-N-R | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-1-1-LP-N vs A-2004-1-2-LP-N-R |
A-2004-1-2-LP-N | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-1-1-LP-N vs A-2004-1-2-LP-N |