Part Details for A-42440-0621 by Molex
Overview of A-42440-0621 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A-42440-0621
A-42440-0621 CAD Models
A-42440-0621 Part Data Attributes:
|
A-42440-0621
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-0621
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-42440-0621
This table gives cross-reference parts and alternative options found for A-42440-0621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-0621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-01-SM-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | A-42440-0621 vs IPL1-103-01-SM-D-RA-K |
PLBH06M9200C2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | A-42440-0621 vs PLBH06M9200C2 |
PLB06M42083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0621 vs PLB06M42083A2 |
PLB06M9200A2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | A-42440-0621 vs PLB06M9200A2 |
IPBT-106-H2-TM-S-GP | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | A-42440-0621 vs IPBT-106-H2-TM-S-GP |
PLB06M4081C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0621 vs PLB06M4081C2 |
PLBH06M300C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0621 vs PLBH06M300C1 |
PLA06M62B30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | A-42440-0621 vs PLA06M62B30A1 |
PLAH06M400A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0621 vs PLAH06M400A2 |
PLB06M2082C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0621 vs PLB06M2082C2 |