Part Details for A-42440-1642 by Molex
Overview of A-42440-1642 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A-42440-1642
A-42440-1642 CAD Models
A-42440-1642 Part Data Attributes
|
A-42440-1642
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-1642
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-42440-1642
This table gives cross-reference parts and alternative options found for A-42440-1642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-1642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2021-AP1P-404-4100 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | A-42440-1642 vs 2021-AP1P-404-4100 |
IPT1-108-01-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | A-42440-1642 vs IPT1-108-01-L-D |
PLB16M4000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-1642 vs PLB16M4000 |
1-794666-6 | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | A-42440-1642 vs 1-794666-6 |
39-29-5166 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-1642 vs 39-29-5166 |
439-3544-000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Corporation | A-42440-1642 vs 439-3544-000 |
IPL1-108-01-L-D-RA-P | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | A-42440-1642 vs IPL1-108-01-L-D-RA-P |
2021-AP1P-404-1100 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | A-42440-1642 vs 2021-AP1P-404-1100 |
A-42440-1641 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | A-42440-1642 vs A-42440-1641 |
A-42440-1621 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | A-42440-1642 vs A-42440-1621 |